Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | zł6.840 |
| 10+ | zł5.060 |
| 50+ | zł4.640 |
| 100+ | zł3.790 |
| 250+ | zł3.610 |
Product Information
Product Overview
TSC201IDT is a high-side current sense amplifier that delivers an analogue voltage output. It can sense current via a shunt resistor over a wide range of common-mode voltages, from -16 to +80V, whatever the supply voltage is. This device integrates an open-drain comparator with output latch function and an internal 0.6V voltage reference connected to its input. The external resistor divider can then set the switching threshold. It is used in applications such as high-side current sensing, low-side current sensing, overcurrent protection, automotive current sensing, telecom equipment, test and measurement equipment, and industrial process control.
- AEC-Q100 qualified, wide common-mode voltage range from -16V to 80V
- Supply voltage range from 2.7V to 18V, 0.6V internal reference
- Internal open-drain comparator, latching capability on comparator
- Gain is 50V/V typical at (VCC = 12V, VICM = 12V, VSense = 100mV)
- Bandwidth is 0.4MHz typical at (CLoad = 5 pF)
- Quiescent current is 1.8mA maximum at (VOUT = 2V)
- Slew rate is 7V/µs typical
- Voltage noise density is 55nV/√Hz typical at (f = 100KHz)
- Common-mode rejection is 110dB typical at (VIN+ = -16 to 80V)
- Operating temperature range from -40°C to +125°C, SO8 package
Technical Specifications
General Purpose
8Pins
125°C
18V
50 V/V
-
No SVHC (25-Jun-2025)
SOIC
-40°C
2.7V
110dB
Surface Mount
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate