Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoUSBLC64SC6
Order Code2353665
Product RangeUSBLC
Technical Datasheet
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoUSBLC64SC6
Order Code2353665
Product RangeUSBLC
Technical Datasheet
Clamping Voltage Vc Max17V
Diode Case StyleSOT-23
No. of Pins6Pins
Operating Voltage860mV
Power Dissipation Pd-
Product RangeUSBLC
Automotive Qualification Standard-
Alternatives for USBLC64SC6
3 Products Found
Product Overview
The USBLC64SC6 is a very low capacitance ESD Protection Device. It is a monolithic application specific device dedicated to ESD protection of high speed interfaces, such as USB 2.0, Ethernet links and video lines. Its very low line capacitance secures a high level of signal integrity without compromising in protecting sensitive chips against the most stringent characterized ESD strikes.
- 4 Data-line protection
- Very low capacitance between lines to GND for optimized data integrity and speed
- Low PCB space consumption
- High reliability offered by monolithic integration
- Low leakage current for longer operation of battery powered devices
- Fast response time
- 3pF Typical very low capacitance
- 130A Typical peak pulse current (8/20μs)
Applications
Communications & Networking, Portable Devices, Safety
Technical Specifications
Clamping Voltage Vc Max
17V
No. of Pins
6Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
SOT-23
Operating Voltage
860mV
Product Range
USBLC
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001