Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | zł5.270 |
10+ | zł3.960 |
100+ | zł3.140 |
Price for:Each
Minimum: 1
Multiple: 1
zł5.27 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoVIPER12ADIP
Order Code4155830
Technical Datasheet
Input Voltage Min9V
Output TypeAdjustable
Input Voltage Max38V
No. of Outputs-
IC Case / PackageDIP
No. of Pins8Pins
Power Rating Max13W
TopologyForward
Output Current-
IsolationNon Isolated
Power Switch Voltage Rating730V
Power Switch Current Rating0.1mA
Switching Frequency60kHz
IC MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Input Voltage Min
9V
Input Voltage Max
38V
IC Case / Package
DIP
Power Rating Max
13W
Output Current
-
Power Switch Voltage Rating
730V
Switching Frequency
60kHz
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Output Type
Adjustable
No. of Outputs
-
No. of Pins
8Pins
Topology
Forward
Isolation
Non Isolated
Power Switch Current Rating
0.1mA
IC Mounting
Through Hole
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for VIPER12ADIP
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Tariff No:85423990
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate