Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTONTRONICS
Manufacturer Part NoPD-15-12
Order Code3375253
Product RangePD Series
Technical Datasheet
Available to Order
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | zł104.190 |
| 3+ | zł95.710 |
Price for:Each
Minimum: 1
Multiple: 1
zł104.19 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTONTRONICS
Manufacturer Part NoPD-15-12
Order Code3375253
Product RangePD Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1Outputs
Output Power Max15W
Output Voltage - Output 112VDC
Output Current - Output 11.3A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC85V AC to 265V AC
Power Supply Output TypeFixed
Product RangePD Series
SVHCTo Be Advised
Product Overview
A single output, internal enclosed switch mode power supply.
- Universal AC input/ Full range
- No load power consumption<lt/>0.5W
- High Efficiency, and High reliability
- Output protections: OLP/OVP/SCP
- All using 105℃ long life electrolytic capacitors
- 100% Full load burn-in test
Technical Specifications
Power Supply Applications
ITE
Output Power Max
15W
Output Current - Output 1
1.3A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Power Supply Output Type
Fixed
SVHC
To Be Advised
No. of Outputs
1Outputs
Output Voltage - Output 1
12VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
85V AC to 265V AC
Product Range
PD Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.195