Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerSTONTRONICS
Manufacturer Part NoT5869ST
Order Code4132884
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs2 Output
Output Power72VA
Output Power Max72VA
Output Voltage VAC24VAC
Output Current3A
Plug TypeHardwired
Output Connector-
Input Voltage AC Max230V
Power Supply Output TypeFixed
Product Range-
SVHCTo Be Advised
Product Overview
- Mains input voltage only
- Dual AC output linear unit:-
- 24Vac @ 3A via the 1.8m bare lead
- 18Vac @ 0.1A via the DC socket on transformer body
- Wall mounting holes
- Attractive black plastic case
Technical Specifications
Power Supply Applications
ITE
Output Power
72VA
Output Voltage VAC
24VAC
Plug Type
Hardwired
Input Voltage AC Max
230V
Product Range
-
No. of Outputs
2 Output
Output Power Max
72VA
Output Current
3A
Output Connector
-
Power Supply Output Type
Fixed
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.335