Print Page
18/4-GY-500
Cable Shielding:Unshielded
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTRUCTURED CABLE
Manufacturer Part No18/4-GY-500
Order Code2818576
Your Part Number
Technical Datasheet
1 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: zł110.00 once per order. 5 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | zł407.91 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
zł407.91 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTRUCTURED CABLE
Manufacturer Part No18/4-GY-500
Order Code2818576
Technical Datasheet
No. of Cores4Core
Wire Gauge18AWG
Outside Diameter5.1mm
Technical Specifications
No. of Cores
4Core
Outside Diameter
5.1mm
Wire Gauge
18AWG
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):7.8246