Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Delivery Charge: zł110.00 once per order. 5 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | zł89.380 |
| 10+ | zł84.910 |
| 25+ | zł80.480 |
| 50+ | zł75.960 |
| 100+ | zł71.490 |
| 250+ | zł67.010 |
Price for:Each
Minimum: 1
Multiple: 1
zł89.38 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTRUTHERS-DUNN
Manufacturer Part No33377D
Order Code4337649
Technical Datasheet
Socket MountingDIN Rail, Panel
Socket TerminalsScrew
No. of Pins14Pins
Current Rating10A
Voltage Rating600V
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Socket Mounting
DIN Rail, Panel
No. of Pins
14Pins
Voltage Rating
600V
SVHC
No SVHC (27-Jun-2024)
Socket Terminals
Screw
Current Rating
10A
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.106142