Print Page
Product Information
ManufacturerSUNON
Manufacturer Part NoMB60252V2-0000-A99
Order Code1824276
Product RangeMagLev
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Voltage TypeDC
Supply Voltage24VDC
Fan Frame Size60mm
External Depth25mm
Bearing TypeVapo Bearing
Flow Rate - Imperial19.3CFM
Flow Rate - Metric0.54m³/min
Air Flow - CFM19.3CFM
Noise Rating29dBA
Power Rating1.16W
Rated Speed3800rpm
Power Connection Type2 Lead Wires, Locked Rotor
Current Rating48mA
IP Rating-
Air Flow - m3/min0.54m³/min
Product RangeMagLev
Alternatives for MB60252V2-0000-A99
1 Product Found
Product Overview
The MB60252V2-0000-A99 is a 24VDC Medium Speed Fan with Vapo bearing and wire leaded power connection. This MagLev-series fan comes with a B-type brushless motor and the innovative S and C design provides the best resistance to dust invasion with 3-curve.
- 3800RPM Speed rating
- 1.16W Rated power
- 0.15"-H₂O Static pressure
- Auto restart function
Technical Specifications
Supply Voltage VDC
24V
Voltage Type
DC
Fan Frame Size
60mm
Bearing Type
Vapo Bearing
Flow Rate - Metric
0.54m³/min
Noise Rating
29dBA
Rated Speed
3800rpm
Current Rating
48mA
Air Flow - m3/min
0.54m³/min
SVHC
No SVHC (14-Jun-2023)
Fan Frame Type
Square
Supply Voltage
24VDC
External Depth
25mm
Flow Rate - Imperial
19.3CFM
Air Flow - CFM
19.3CFM
Power Rating
1.16W
Power Connection Type
2 Lead Wires, Locked Rotor
IP Rating
-
Product Range
MagLev
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.056