Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSUNPOWER
Manufacturer Part NoSDS-030B24
Order Code1254992
Product RangeSDS-030B Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSUNPOWER
Manufacturer Part NoSDS-030B24
Order Code1254992
Product RangeSDS-030B Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter Type-
Input Ratio2:1
Output Power Max30W
No. of Outputs1 Output
Output Voltage - Output 124V
Output Current - Output 11.3A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage-
DC / DC Converter MountingPanel
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed, Adjustable
Width82mm
Height35mm
Depth99mm
Input Voltage DC Min18V
Input Voltage DC Max36V
Product RangeSDS-030B Series
SVHCNo SVHC (19-Jan-2021)
Product Overview
The SDS-030B24 is a 1-output 30W panel-mount isolated enclosed DC/DC Converter Module features fixed output. DC/DC converters change a source of direct current from one voltage to another. This converter is also especially important in battery backup systems as they can be used to maximize battery space. Standard functions of our DC/DC converter include DC input active surge current limiting, built-in EMI filters, remote ON/OFF control and I/O isolation as well as short circuit, overload and input polarity reverse protection.
- Soft start, low Inrush current
- Input and output isolation
- Input polarity reverse protection
- Input undervoltage/over-voltage protection
- Overload, over-voltage and short circuit protection
- ±10% Output voltage adjustment
- 100% 50°C Burn-in test
- 76% typical Efficiency
Applications
Automotive, Security, Commercial
Technical Specifications
Power Supply Applications
ITE
Input Ratio
2:1
No. of Outputs
1 Output
Output Current - Output 1
1.3A
Output Current - Output 2
-
Isolation Voltage
-
Input Voltage DC Nom
24V
Width
82mm
Depth
99mm
Input Voltage DC Max
36V
SVHC
No SVHC (19-Jan-2021)
DC / DC Converter Type
-
Output Power Max
30W
Output Voltage - Output 1
24V
Output Voltage - Output 2
-
Output Regulation
-
DC / DC Converter Mounting
Panel
DC / DC Converter Output Type
Fixed, Adjustable
Height
35mm
Input Voltage DC Min
18V
Product Range
SDS-030B Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.19