Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerSYLVANIA
Manufacturer Part No00012
Order Code4717946
Technical Datasheet
Lamp Base TypeG5
Bulb SizeT-5
Input Power6W
Tube Length226.3mm
Luminous Flux280lm
Color Temperature Typ3500K
Light ColourWhite
Product Range-
Product Overview
The 00012 is a Fluorescent Lamp with G5 bi-pin base. It features 10000hrs of average life.
- 160mA Nominal current
Applications
Lighting
Technical Specifications
Lamp Base Type
G5
Input Power
6W
Luminous Flux
280lm
Light Colour
White
Bulb Size
T-5
Tube Length
226.3mm
Color Temperature Typ
3500K
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85393110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024675