Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSYNCHROFLEX
Manufacturer Part NoLS21T5/40-2
Order Code7092489
Product RangeT5
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSYNCHROFLEX
Manufacturer Part NoLS21T5/40-2
Order Code7092489
Product RangeT5
Technical Datasheet
MaterialAluminium
Pitch Spacing-
No. of Teeth40
External Diameter62.85mm
External Width10mm
Bore Diameter Max8mm
Product RangeT5
Technical Specifications
Material
Aluminium
No. of Teeth
40
External Width
10mm
Product Range
T5
Pitch Spacing
-
External Diameter
62.85mm
Bore Diameter Max
8mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:84835080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16