Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTADIRAN BATTERIES
Manufacturer Part NoSL360P.
Order Code1187261
Product RangeTadiran SL-300 Series
Technical Datasheet
No Longer Stocked
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerTADIRAN BATTERIES
Manufacturer Part NoSL360P.
Order Code1187261
Product RangeTadiran SL-300 Series
Technical Datasheet
Battery Voltage3.6V
Battery Size CodeAA
Battery TechnologyLithium Thionyl Chloride
External Diameter14.7mm
Battery Capacity2.4Ah
Battery TerminalsAxial Leaded
External Height50.5mm
Pack Quantity1
Battery Type / SizeAA
Weight18g
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product RangeTadiran SL-300 Series
SVHCNo SVHC (21-Jan-2025)
Alternatives for SL360P.
4 Products Found
Product Overview
High capacity, non-rechargeable 3.6V lithium thionyl chloride battery designed for long term standby and low current drain applications.
- Hermetically sealed casing
- Very high energy density
- High terminal voltage
- Extremely low self discharge (<lt/>1% per annum)
- Wide operating temperature
- 45mm axial lead length
Contents
Battery only
Technical Specifications
Battery Voltage
3.6V
Battery Technology
Lithium Thionyl Chloride
Battery Capacity
2.4Ah
External Height
50.5mm
Battery Type / Size
AA
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (21-Jan-2025)
Battery Size Code
AA
External Diameter
14.7mm
Battery Terminals
Axial Leaded
Pack Quantity
1
Weight
18g
Battery NEDA Code
-
Product Range
Tadiran SL-300 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85076000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018
UN Hazard Code:3090