Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTADIRAN BATTERIES
Manufacturer Part NoSL760/PT.
Order Code1187267
Product RangeTadiran SL-700 Series
Technical Datasheet
73 In Stock
Need more?
1-2 Working Days Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | zł67.180 |
5+ | zł47.690 |
10+ | zł44.820 |
20+ | zł38.780 |
50+ | zł34.940 |
Price for:Each
Minimum: 1
Multiple: 1
zł67.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTADIRAN BATTERIES
Manufacturer Part NoSL760/PT.
Order Code1187267
Product RangeTadiran SL-700 Series
Technical Datasheet
Battery Voltage3.6V
Battery Size CodeAA
Battery TechnologyLithium Thionyl Chloride
External Diameter14.7mm
Battery Capacity2.2Ah
Battery TerminalsPCB Pins
External Height50.5mm
Pack Quantity1
Battery Type / SizeAA
Weight18g
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product RangeTadiran SL-700 Series
Alternatives for SL760/PT.
2 Products Found
Product Overview
The SL760 series from Tadiran Batteries is a non rechargeable lithium thionyl chloride battery.
- Available in AA standard size
- Nominal voltage of 3.6V
- Nominal capacity of 2.2Ah
- Nominal current of 2mA
- Operating temperature range -55°C to 85°C
- Maximum continuous discharge current 50mA
- Available with solder tab, PCB pins, axial leaded and raised positive and flat negative terminals
- Long term high performance
- Battery weight is 18g
Applications
Power Management, Industrial, Portable Devices, Consumer Electronics
Technical Specifications
Battery Voltage
3.6V
Battery Technology
Lithium Thionyl Chloride
Battery Capacity
2.2Ah
External Height
50.5mm
Battery Type / Size
AA
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (25-Jun-2025)
Battery Size Code
AA
External Diameter
14.7mm
Battery Terminals
PCB Pins
Pack Quantity
1
Weight
18g
Battery NEDA Code
-
Product Range
Tadiran SL-700 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85076000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018
UN Hazard Code:3090