Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoLSXBD3030QKT150M
Order Code4065143
Product RangeLSXB Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Delivery Charge: zł110.00 once per order. 5 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | zł1.310 |
| 10+ | zł1.080 |
| 25+ | zł0.920 |
| 50+ | zł0.870 |
| 100+ | zł0.810 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
zł1.31 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLSXBD3030QKT150M
Order Code4065143
Product RangeLSXB Series
Technical Datasheet
Inductance15µH
RMS Current (Irms)560mA
Inductor ConstructionWirewound
Saturation Current (Isat)560mA
Product RangeLSXB Series
Inductor Case / Package-
Power Inductor Case-
DC Resistance Max0.432ohm
Inductance Tolerance± 20%
Product Length3mm
Product Width3mm
Product Height1.5mm
Technical Specifications
Inductance
15µH
Inductor Construction
Wirewound
Product Range
LSXB Series
Power Inductor Case
-
Inductance Tolerance
± 20%
Product Width
3mm
RMS Current (Irms)
560mA
Saturation Current (Isat)
560mA
Inductor Case / Package
-
DC Resistance Max
0.432ohm
Product Length
3mm
Product Height
1.5mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001205
Product traceability