Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAKACHI
Manufacturer Part NoTMC-3PB
Order Code2445694
Also Known AsCJB893PBK
Technical Datasheet
No Longer Manufactured
Product Overview
The TMC-3PB is a 3-pole black integrated Junction Box consisting of cable glands and a terminal block. It is suitable for use with power cable joints.
- EPDM rubber Bush
- Polyurethane gasket
- Brass conductive plate
- Steel M3 terminal screw
- Stainless steel M3 cover screw
- Supplied with 2 pieces each of Ø5 and Ø7.4mm rubber cable bushes
- IP65 Protection rating
Applications
Power Management, Industrial, Motor Drive & Control, Sensing & Instrumentation
Technical Specifications
No. of Ways
3
IP Rating
IP65
Current Rating
15A
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.052