Print Page
Image is for illustrative purposes only. Please refer to product description.
120 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | zł77.390 |
5+ | zł72.330 |
10+ | zł67.270 |
50+ | zł64.480 |
100+ | zł56.040 |
250+ | zł47.560 |
Price for:Each
Minimum: 1
Multiple: 1
zł77.39 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoFXM100.07.0060C
Order Code4558822
Technical Datasheet
Antenna TypeWiFi 6 / WiFi 6E / WiFi 7 / Bluetooth
Frequency Min5.925GHz
Frequency Max7.125GHz
Antenna MountingAdhesive / UFL / MHF1 / I-Pex Connector
Gain5dBi
VSWR-
Input Power2W
Input Impedance50ohm
Antenna PolarisationLinear
Product Range-
Technical Specifications
Antenna Type
WiFi 6 / WiFi 6E / WiFi 7 / Bluetooth
Frequency Max
7.125GHz
Gain
5dBi
Input Power
2W
Antenna Polarisation
Linear
SVHC
No SVHC (27-Jun-2024)
Frequency Min
5.925GHz
Antenna Mounting
Adhesive / UFL / MHF1 / I-Pex Connector
VSWR
-
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85177100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5