Print Page
Image is for illustrative purposes only. Please refer to product description.
99 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | zł31.990 |
10+ | zł25.240 |
25+ | zł24.560 |
50+ | zł23.840 |
100+ | zł19.500 |
500+ | zł17.090 |
Price for:Each
Minimum: 1
Multiple: 1
zł31.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoFXUB53.07.0150C
Order Code4558823
Technical Datasheet
Antenna Type4G / 5G / Cellular / NB-IoT / Cat-M / WiFi / ISM
Frequency Min5.15GHz
Frequency Max5.925GHz
Antenna MountingAdhesive / UFL / MHF1 / I-Pex Connector
Gain6.02dBi
VSWR-
Input Power2W
Input Impedance50ohm
Antenna PolarisationLinear
Product Range-
Technical Specifications
Antenna Type
4G / 5G / Cellular / NB-IoT / Cat-M / WiFi / ISM
Frequency Max
5.925GHz
Gain
6.02dBi
Input Power
2W
Antenna Polarisation
Linear
SVHC
No SVHC (27-Jun-2024)
Frequency Min
5.15GHz
Antenna Mounting
Adhesive / UFL / MHF1 / I-Pex Connector
VSWR
-
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85177100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5