Print Page
91 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | zł27.940 |
5+ | zł25.620 |
10+ | zł23.250 |
50+ | zł20.510 |
100+ | zł19.670 |
250+ | zł18.610 |
Price for:Each
Minimum: 1
Multiple: 1
zł27.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoFXUWB10.01.0100C
Order Code3678666
Product RangeAccuraUWB
Technical Datasheet
Antenna TypeUWB
Frequency Min3.1GHz
Frequency Max10.3GHz
Antenna MountingAdhesive
Gain5.9dBi
VSWR3
Input Power10W
Input Impedance50ohm
Antenna PolarisationLinear
Product RangeAccuraUWB
SVHCTo Be Advised
Technical Specifications
Antenna Type
UWB
Frequency Max
10.3GHz
Gain
5.9dBi
Input Power
10W
Antenna Polarisation
Linear
SVHC
To Be Advised
Frequency Min
3.1GHz
Antenna Mounting
Adhesive
VSWR
3
Input Impedance
50ohm
Product Range
AccuraUWB
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361