Print Page
Image is for illustrative purposes only. Please refer to product description.
94 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | zł129.470 |
5+ | zł124.870 |
10+ | zł120.230 |
50+ | zł115.630 |
100+ | zł110.990 |
Price for:Each
Minimum: 1
Multiple: 1
zł129.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Technical Specifications
Antenna Type
5G/4G/3G/2G / WiFi / LTE / Cellular / ISM / GSM / UMTS
Frequency Max
5.85GHz
Gain
6.02dBi
Input Power
5W
Antenna Polarisation
Linear
SVHC
No SVHC (23-Jan-2024)
Frequency Min
4.9GHz
Antenna Mounting
Adhesive / SMA Connector
VSWR
-
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001