Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAOGLAS
Manufacturer Part NoPCS.46A
Order Code3935065
Product RangeReach Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | zł14.980 |
10+ | zł12.410 |
25+ | zł11.690 |
50+ | zł11.230 |
100+ | zł10.760 |
500+ | zł10.590 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
zł14.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoPCS.46A
Order Code3935065
Product RangeReach Series
Technical Datasheet
Antenna TypeChip
Frequency Min5.15GHz
Frequency Max5.925GHz
Antenna MountingSMD
Gain-1.9dB
VSWR-
Input Power20W
Input Impedance50ohm
Antenna PolarisationLinear
Product RangeReach Series
SVHCTo Be Advised
Technical Specifications
Antenna Type
Chip
Frequency Max
5.925GHz
Gain
-1.9dB
Input Power
20W
Antenna Polarisation
Linear
SVHC
To Be Advised
Frequency Min
5.15GHz
Antenna Mounting
SMD
VSWR
-
Input Impedance
50ohm
Product Range
Reach Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85291095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004