Print Page
114 In Stock
Need more?
.
.
FREE Standard Delivery
on orders zł0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | zł28.610 |
| 5+ | zł25.490 |
| 10+ | zł22.320 |
| 50+ | zł22.030 |
| 100+ | zł21.780 |
| 250+ | zł21.480 |
Price for:Each
Minimum: 1
Multiple: 1
zł28.61 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoTI.10.0112
Order Code2919866
Product RangeTI.10
Technical Datasheet
Antenna TypeWhip
Frequency Min433.05MHz
Frequency Max434.79MHz
Antenna MountingSMA Connector
Gain0dBi
VSWR1.5
Input Power5W
Input Impedance50ohm
Antenna PolarisationLinear
Product RangeTI.10
SVHCTo Be Advised
Technical Specifications
Antenna Type
Whip
Frequency Max
434.79MHz
Gain
0dBi
Input Power
5W
Antenna Polarisation
Linear
SVHC
To Be Advised
Frequency Min
433.05MHz
Antenna Mounting
SMA Connector
VSWR
1.5
Input Impedance
50ohm
Product Range
TI.10
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035