Product Information
Product Overview
The IMU-3000 is a 3-axis MEMS Gyroscope optimized for gaming, 3D mice and 3D remote control applications. The part features enhanced bias and sensitivity temperature stability, reducing the need for user calibration. Low frequency noise is lower than previous generation devices, simplifying application development and making for more-responsive remote controls. Additional features include an embedded temperature sensor and a 2% accurate internal oscillator. This breakthrough in gyroscope technology provides a dramatic 67% package size reduction, delivers a 50% power reduction and has inherent cost advantages compared to competing multi-chip gyro solutions.
- Each axis can be individually powered down
- Programmable low-pass filters
Applications
Computers & Computer Peripherals, Medical, Consumer Electronics
Technical Specifications
Digital
2.1V
3.6V
24Pins
I2C
85°C
-
X, Y, Z
± 250°/s, ± 500°/s, ± 1000°/s, ± 2000°/s
QFN
QFN
-40°C
-
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate