Print Page
Image is for illustrative purposes only. Please refer to product description.
19 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: zł110.00 once per order. 5 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | zł53.930 |
10+ | zł52.070 |
25+ | zł48.830 |
50+ | zł46.460 |
Price for:Each
Minimum: 1
Multiple: 1
zł53.93 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoCC32405SRE
Order Code1547738
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio2:1
Output Power Max3W
No. of Outputs1 Output
Output Voltage - Output 15V
Output Current - Output 1600mA
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage500V
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed, Adjustable
Width22.86mm
Height8.8mm
Depth16.6mm
Input Voltage DC Min18V
Input Voltage DC Max36V
Product Range-
Technical Specifications
Power Supply Applications
ITE
Input Ratio
2:1
No. of Outputs
1 Output
Output Current - Output 1
600mA
Output Current - Output 2
-
Isolation Voltage
500V
DC / DC Converter Output Type
Fixed, Adjustable
Height
8.8mm
Input Voltage DC Min
18V
Product Range
-
DC / DC Converter Type
DIP
Output Power Max
3W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Nom
24V
Width
22.86mm
Depth
16.6mm
Input Voltage DC Max
36V
Technical Docs (1)
Alternatives for CC32405SRE
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85044090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004309
Product traceability