Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK-LAMBDA
Manufacturer Part NoDLP75-24-1/E
Order Code1184639
Product RangeDLP Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoDLP75-24-1/E
Order Code1184639
Product RangeDLP Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max75W
Output Voltage - Output 124VDC
Output Current - Output 13.1A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Current, Output 4-
Input Voltage AC Min85VAC
Input Voltage AC Max132VAC
Input Voltage VAC85V AC to 265V AC
Power Supply Output TypeFixed
Product RangeDLP Series
SVHCNo SVHC (15-Jan-2018)
Alternatives for DLP75-24-1/E
1 Product Found
Product Overview
Applications
Power Management
Technical Specifications
Power Supply Applications
ITE
Output Power Max
75W
Output Current - Output 1
3.1A
Output Current - Output 2
-
Output Current - Output 3
-
Current, Output 4
-
Input Voltage AC Max
132VAC
Power Supply Output Type
Fixed
SVHC
No SVHC (15-Jan-2018)
No. of Outputs
1 Output
Output Voltage - Output 1
24VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage AC Min
85VAC
Input Voltage VAC
85V AC to 265V AC
Product Range
DLP Series
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.384646