Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK-LAMBDA
Manufacturer Part NoZWQ130-5224/A
Order Code4336259
Product RangeZWQ130 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Delivery Charge: zł110.00 once per order. 5 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | zł1,015.080 |
10+ | zł979.290 |
25+ | zł922.910 |
50+ | zł896.330 |
Price for:Each
Minimum: 1
Multiple: 1
zł1,015.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoZWQ130-5224/A
Order Code4336259
Product RangeZWQ130 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs4Outputs
Output Power Max130W
Output Voltage - Output 15V
Output Current - Output 115A
Output Voltage - Output 212V
Output Current - Output 24A
Output Voltage - Output 3-15V
Output Current - Output 34A
Output Voltage - Output 424V
Output Current - Output 42A
Input Voltage VAC85V AC to 265V AC
Power Supply Output TypeAdjustable, Fixed
Product RangeZWQ130 Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Power Supply Applications
ITE
Output Power Max
130W
Output Current - Output 1
15A
Output Current - Output 2
4A
Output Current - Output 3
4A
Output Current - Output 4
2A
Power Supply Output Type
Adjustable, Fixed
SVHC
No SVHC (15-Jan-2018)
No. of Outputs
4Outputs
Output Voltage - Output 1
5V
Output Voltage - Output 2
12V
Output Voltage - Output 3
-15V
Output Voltage - Output 4
24V
Input Voltage VAC
85V AC to 265V AC
Product Range
ZWQ130 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.063692