Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoCLF5030NIT-470M-D
Order Code2667898
Product RangeCLF-NI-D Series
Technical Datasheet
1,125 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders zł0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | zł2.790 |
| 50+ | zł2.100 |
| 250+ | zł1.830 |
| 500+ | zł1.760 |
| 1000+ | zł1.620 |
| 2000+ | zł1.570 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
zł13.95 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoCLF5030NIT-470M-D
Order Code2667898
Product RangeCLF-NI-D Series
Technical Datasheet
Inductance47µH
RMS Current (Irms)680mA
Inductor ConstructionShielded
Saturation Current (Isat)750mA
Product RangeCLF-NI-D Series
Power Inductor Case5.3mm x 5mm x 2.7mm
DC Resistance Max0.435ohm
Inductance Tolerance± 20%
Product Length5.3mm
Product Width5mm
Product Height2.7mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
The CLF-NI-D series from TDK are automotive grade wire wound inductors for power circuits.
- Automotive grade AEC-Q200 qualified
- Inductance value range from 1µH to 470µH, wide E-6 Series line-up allows for various usages
- Tolerance range from ±30% and ±20%
- 100KHz measuring frequency
- DC resistance range from 0.019ohm to 4.4ohm
- Rated current Isat range from 0.24A to 5A and Itemp range from 0.17A to 3.7A
- Magnetic shield type wound inductor for power circuits, ferrite core
- Operating temperature range from -55°C to +150°C
- Dimension is 5.3mm x 5mm x 2.7mm (L x W x T)
Technical Specifications
Inductance
47µH
Inductor Construction
Shielded
Product Range
CLF-NI-D Series
DC Resistance Max
0.435ohm
Product Length
5.3mm
Product Height
2.7mm
RMS Current (Irms)
680mA
Saturation Current (Isat)
750mA
Power Inductor Case
5.3mm x 5mm x 2.7mm
Inductance Tolerance
± 20%
Product Width
5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00024
Product traceability