Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | zł125.880 |
Product Information
Product Overview
EV_ICM-45605 is an evaluation board that hosts the ICM-45605 TDK-InvenSense motion sensor which is in a small 2.5 x 3mm 14-Pin LGA package. The EV_ICM-45605 evaluation board is populated with components only on its top side to achieve ease of jumper setting access. The ICM-45605 is a high performance 6-axis MEMS MotionTracking device. It has a configurable host interface that supports I3CSM, I2C and SPI serial communication, and an I2C host mode interface for connection to external sensors. The device features up to 8Kbytes FIFO and 2 programmable interrupts. The EV_ICM-45605 may be connected to a TDK-InvenSense DK board (development kit MCU host board) for using TDK-InvenSense MotionLink software.
- Digital signal IO voltage (VDDIO) can be selected between 1.2V, 1.8V and 3V
- Chip operation voltage (VDD) can be selected between 1.8V and 3V
Technical Specifications
Evaluation Board
6-Axis Motion Sensor
No SVHC (27-Jun-2024)
ICM-45605
Evaluation Board ICM-45605
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate