Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | zł66.240 |
Price for:Each
Minimum: 1
Multiple: 1
zł66.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoEV_ICU-20201-00
Order Code4712295
Technical Datasheet
Board TypeEvaluation Board
IC / Module UsedICU-20201
Application Sub TypeUltrasonic Time-of-Flight Sensor
Kit ContentsEvaluation Board ICU-20201
SVHCNo SVHC (21-Jan-2025)
Product Overview
EV_ICU-20201-00 is an ultrasonic sensor evaluation board. This board incorporates the ICU-20201 Ultrasonic Sensor device with PCB, two capacitors and a connector.
- Ultrasonic ToF sensor module for rapid prototyping without horn
- Electrical connection to the EV-ICU-20201-00 board is via a 12-pin 0.5mm pitch FFC connector
- ICU-20201 package size 3.50 x 3.50 x 1.26mm
- Maximum PCB width is 12.15mm
- Maximum PCB length is 12.65mm
Technical Specifications
Board Type
Evaluation Board
Application Sub Type
Ultrasonic Time-of-Flight Sensor
SVHC
No SVHC (21-Jan-2025)
IC / Module Used
ICU-20201
Kit Contents
Evaluation Board ICU-20201
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001