Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoSLF12565T-4R2N5R5-PF
Order Code3212524
Product RangeSLF Series
Technical Datasheet
Product Information
ManufacturerTDK
Manufacturer Part NoSLF12565T-4R2N5R5-PF
Order Code3212524
Product RangeSLF Series
Technical Datasheet
Inductance4.2µH
RMS Current (Irms)5.5A
Inductor ConstructionShielded
Saturation Current (Isat)7.3A
Product RangeSLF Series
DC Resistance Max0.018ohm
Inductance Tolerance± 30%
Product Length12.5mm
Product Width12.5mm
Product Height6.5mm
SVHCNo SVHC (21-Jan-2025)
Alternatives for SLF12565T-4R2N5R5-PF
2 Products Found
Technical Specifications
Inductance
4.2µH
Inductor Construction
Shielded
Product Range
SLF Series
Inductance Tolerance
± 30%
Product Width
12.5mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
5.5A
Saturation Current (Isat)
7.3A
DC Resistance Max
0.018ohm
Product Length
12.5mm
Product Height
6.5mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003239
Product traceability