Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoSPM10065VT-2R2M-D
Order Code3923803
Product RangeSPM-VT-D Series
Technical Datasheet
1,478 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders zł0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | zł4.900 |
| 10+ | zł4.030 |
| 50+ | zł3.680 |
| 100+ | zł3.320 |
| 200+ | zł3.090 |
| 500+ | zł2.870 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
zł4.90 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoSPM10065VT-2R2M-D
Order Code3923803
Product RangeSPM-VT-D Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)28A
Inductor ConstructionShielded
Saturation Current (Isat)20.7A
Product RangeSPM-VT-D Series
Power Inductor Case10.5mm x 10mm x 6.5mm
Inductor Case / Package-
DC Resistance Max5060µohm
Inductance Tolerance± 20%
Product Length10.5mm
Product Width10mm
Product Height6.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
SPM-VT-D Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
28A
Saturation Current (Isat)
20.7A
Power Inductor Case
10.5mm x 10mm x 6.5mm
DC Resistance Max
5060µohm
Product Length
10.5mm
Product Height
6.5mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability