Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoVLF252012MT-6R8M
Order Code2455295
Product RangeVLF-M Series
Technical Datasheet
Product Information
ManufacturerTDK
Manufacturer Part NoVLF252012MT-6R8M
Order Code2455295
Product RangeVLF-M Series
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)890mA
Inductor ConstructionShielded
Saturation Current (Isat)560mA
Product RangeVLF-M Series
Power Inductor Case2.5mm x 2mm x 1.2mm
Inductor Case / Package-
DC Resistance Max0.34ohm
Inductance Tolerance± 20%
Product Length2.5mm
Product Width2mm
Product Height1.2mm
Product Overview
Notes
Not Recommended for New Design
Technical Specifications
Inductance
6.8µH
Inductor Construction
Shielded
Product Range
VLF-M Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
2mm
RMS Current (Irms)
890mA
Saturation Current (Isat)
560mA
Power Inductor Case
2.5mm x 2mm x 1.2mm
DC Resistance Max
0.34ohm
Product Length
2.5mm
Product Height
1.2mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.021
Product traceability