Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoVLS4015CX-220M-H
Order Code4125686
Product RangeVLS-CX-H Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | zł1.160 |
| 50+ | zł0.840 |
| 100+ | zł0.800 |
| 250+ | zł0.790 |
| 500+ | zł0.790 |
| 1000+ | zł0.780 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
zł1.16 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoVLS4015CX-220M-H
Order Code4125686
Product RangeVLS-CX-H Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)1.09mA
Inductor ConstructionShielded
Saturation Current (Isat)970mA
Product RangeVLS-CX-H Series
Inductor Case / Package1616 [4040 Metric]
DC Resistance Max0.54ohm
Inductance Tolerance± 20%
Product Length4mm
Product Width4mm
Product Height1.5mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Product Range
VLS-CX-H Series
DC Resistance Max
0.54ohm
Product Length
4mm
Product Height
1.5mm
RMS Current (Irms)
1.09mA
Saturation Current (Isat)
970mA
Inductor Case / Package
1616 [4040 Metric]
Inductance Tolerance
± 20%
Product Width
4mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000097
Product traceability