Print Page
1-1571995-0
IC & Component Socket, 10 Contacts, SIP Socket, 2.54 mm, DIPLOMATE 510, Beryllium Copper
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No1-1571995-0
Order Code2970700
Product RangeDIPLOMATE 510
Also Known As510-AG92D-10LF
567 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
| Quantity | Price (ex VAT) |
|---|---|
| 70+ | zł7.260 |
| 210+ | zł6.840 |
Price for:Each
Minimum: 70
Multiple: 70
zł508.20 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No1-1571995-0
Order Code2970700
Product RangeDIPLOMATE 510
Also Known As510-AG92D-10LF
No. of Contacts10Contacts
Connector TypeSIP Socket
Pitch Spacing2.54mm
Product RangeDIPLOMATE 510
Row Pitch-
Contact MaterialBeryllium Copper
Contact PlatingTin Plated Contacts
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
No. of Contacts
10Contacts
Pitch Spacing
2.54mm
Row Pitch
-
Contact Plating
Tin Plated Contacts
Connector Type
SIP Socket
Product Range
DIPLOMATE 510
Contact Material
Beryllium Copper
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005