Print Page
1-5645986-1
Turret Solder / Press Mount Terminal, Non Insulated, 1.57 mm, Tin, 7.37 mm
Image is for illustrative purposes only. Please refer to product description.
16,000 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
| Quantity | Price (ex VAT) |
|---|---|
| 350+ | zł1.150 |
| 1050+ | zł1.130 |
Price for:Each
Minimum: 350
Multiple: 350
zł402.50 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No1-5645986-1
Order Code2971824
InsulationNon Insulated
Mounting Hole Dia1.57mm
Terminal PlatingTin
Overall Length7.37mm
Length - Below Flange-
Product Range-
SVHCOctamethylcyclotetrasiloxane (25-Jun-2025)
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Insulation
Non Insulated
Terminal Plating
Tin
Length - Below Flange
-
SVHC
Octamethylcyclotetrasiloxane (25-Jun-2025)
Mounting Hole Dia
1.57mm
Overall Length
7.37mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Octamethylcyclotetrasiloxane (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005