Print Page
1393310-4
Relay Socket, Through Hole, Quick Connect, 4 Pins
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No1393310-4
Order Code4297953
Also Known AsVCF7-1000
Technical Datasheet
1,169 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
| Quantity | Price (ex VAT) | 
|---|---|
| 50+ | zł8.060 | 
| 150+ | zł7.890 | 
Price for:Each
Minimum: 50
Multiple: 50
zł403.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No1393310-4
Order Code4297953
Also Known AsVCF7-1000
Technical Datasheet
Socket MountingThrough Hole
Socket TerminalsQuick Connect
No. of Pins4Pins
Current Rating-
Voltage Rating-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Socket Mounting
Through Hole
No. of Pins
4Pins
Voltage Rating
-
SVHC
No SVHC (21-Jan-2025)
Socket Terminals
Quick Connect
Current Rating
-
Product Range
-
Technical Docs (2)
Alternatives for 1393310-4
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006577
Product traceability