Print Page
1586841-4
Contact, VAL-U-LOK, Socket, Crimp, VAL-U-LOK Series Housing Connectors, 16 AWG
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No1586841-4
Order Code2970272
Product RangeVAL-U-LOK
20,714 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
300+ | zł2.110 |
900+ | zł1.980 |
Price for:Each
Minimum: 300
Multiple: 300
zł633.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No1586841-4
Order Code2970272
Product RangeVAL-U-LOK
Product RangeVAL-U-LOK
Contact GenderSocket
Contact Termination TypeCrimp
For Use WithVAL-U-LOK Series Housing Connectors
Wire Size AWG Max16AWG
Wire Size AWG Min-
Current Rating9A
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Product Range
VAL-U-LOK
Contact Termination Type
Crimp
Wire Size AWG Max
16AWG
Current Rating
9A
Contact Plating
Gold Plated Contacts
Contact Gender
Socket
For Use With
VAL-U-LOK Series Housing Connectors
Wire Size AWG Min
-
Contact Material
Phosphor Bronze
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000726