Print Page
1986722-5
Standard Terminal Block, Pluggable, 5 Contacts, 3.81 mm, Terminal Block, Pluggable, Cable Mount
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No1986722-5
Order Code2968307
Technical Datasheet
434 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
20+ | zł26.420 |
60+ | zł24.810 |
Price for:Each
Minimum: 20
Multiple: 20
zł528.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No1986722-5
Order Code2968307
Technical Datasheet
Product Range-
No. of Contacts5Contacts
Pitch Spacing3.81mm
Connector TypeTerminal Block, Pluggable
Connector MountingCable Mount
Wire Size AWG Max14AWG
Wire Size AWG Min30AWG
Contact PlatingTin Plated Contacts
Contact MaterialCopper Alloy
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Product Range
-
Pitch Spacing
3.81mm
Connector Mounting
Cable Mount
Wire Size AWG Min
30AWG
Contact Material
Copper Alloy
No. of Contacts
5Contacts
Connector Type
Terminal Block, Pluggable
Wire Size AWG Max
14AWG
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005