Print Page
54326-2
Contact, AMP Power Lock Series I, Pin, Solder, Silver Plated Contacts
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No54326-2
Order Code4302926
Product RangeAMP Power Lock Series I
5,215 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
70+ | zł9.830 |
210+ | zł9.330 |
Price for:Each
Minimum: 70
Multiple: 70
zł688.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No54326-2
Order Code4302926
Product RangeAMP Power Lock Series I
Product RangeAMP Power Lock Series I
Contact GenderPin
Contact Termination TypeSolder
Wire Size AWG Max-
Contact PlatingSilver Plated Contacts
For Use WithAMP Power Lock, Series I Connectors
Wire Size AWG Min-
Contact MaterialCopper
SVHCLead (21-Jan-2025)
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Product Range
AMP Power Lock Series I
Contact Termination Type
Solder
Contact Plating
Silver Plated Contacts
Wire Size AWG Min
-
SVHC
Lead (21-Jan-2025)
Contact Gender
Pin
Wire Size AWG Max
-
For Use With
AMP Power Lock, Series I Connectors
Contact Material
Copper
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907