Print Page
6609070-6
Power Line Filter, 480 VAC, 50 A
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No6609070-6
Order Code2974201
Product RangeFCD Series
Also Known As50FCD10
Technical Datasheet
4 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | zł1,778.690 |
| 3+ | zł1,743.110 |
Price for:Each
Minimum: 1
Multiple: 1
zł1,778.69 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No6609070-6
Order Code2974201
Product RangeFCD Series
Also Known As50FCD10
Technical Datasheet
Voltage Rating480VAC
Current Rating50A
Filter Type3 Phase
Filter TerminalsTerminal Block
Inductance Min1.7mH
Capacitance1.34µF
Leakage Current Max4.3mA
Product RangeFCD Series
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Voltage Rating
480VAC
Filter Type
3 Phase
Inductance Min
1.7mH
Leakage Current Max
4.3mA
SVHC
To Be Advised
Current Rating
50A
Filter Terminals
Terminal Block
Capacitance
1.34µF
Product Range
FCD Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.808075
Product traceability