Print Page
7-1415399-1
Power Relay, DPST-NO, 24 VAC, 16 A, RM, Panel Mount
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No7-1415399-1
Order Code2974986
Product RangeRM
Also Known AsRM505524
Technical Datasheet
60 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
12+ | zł43.800 |
36+ | zł41.190 |
Price for:Each
Minimum: 12
Multiple: 12
zł525.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No7-1415399-1
Order Code2974986
Product RangeRM
Also Known AsRM505524
Technical Datasheet
Contact ConfigurationDPST-NO
Coil Voltage24VAC
Contact Current16A
Product RangeRM
Relay MountingPanel Mount
Coil Type-
Contact Voltage VAC400V
Relay TerminalsQuick Connect
Contact Voltage VDC-
Contact MaterialSilver Cadmium Oxide
Coil Resistance80ohm
Approvals & StandardsUL
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Contact Configuration
DPST-NO
Contact Current
16A
Relay Mounting
Panel Mount
Contact Voltage VAC
400V
Contact Voltage VDC
-
Coil Resistance
80ohm
SVHC
To Be Advised
Coil Voltage
24VAC
Product Range
RM
Coil Type
-
Relay Terminals
Quick Connect
Contact Material
Silver Cadmium Oxide
Approvals & Standards
UL
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
Product traceability