Print Page
770249-4
Contact, Universal MATE-N-LOK II, Socket, Solder, 14 AWG, Gold Plated Contacts
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No770249-4
Order Code2969228
Product RangeUniversal MATE-N-LOK II
4,276 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
40+ | zł11.690 |
120+ | zł10.970 |
Price for:Each
Minimum: 40
Multiple: 40
zł467.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No770249-4
Order Code2969228
Product RangeUniversal MATE-N-LOK II
Product RangeUniversal MATE-N-LOK II
Contact GenderSocket
Contact Termination TypeSolder
Wire Size AWG Max14AWG
Contact PlatingGold Plated Contacts
For Use WithUniversal MATE-N-LOK II Housings
Wire Size AWG Min20AWG
Contact MaterialPhosphor Bronze
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Product Range
Universal MATE-N-LOK II
Contact Termination Type
Solder
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
20AWG
SVHC
To Be Advised
Contact Gender
Socket
Wire Size AWG Max
14AWG
For Use With
Universal MATE-N-LOK II Housings
Contact Material
Phosphor Bronze
Technical Docs (1)
Alternatives for 770249-4
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000862