Print Page
R85049/90-17W03
Circular Connector Clamp, 17, 15.88 mm, Aluminium, RAYCHEM AS85049 Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part NoR85049/90-17W03
Order Code4302480
Product RangeRAYCHEM AS85049 Series
18 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | zł905.530 |
| 3+ | zł856.110 |
Price for:Each
Minimum: 1
Multiple: 1
zł905.53 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part NoR85049/90-17W03
Order Code4302480
Product RangeRAYCHEM AS85049 Series
Connector Shell Size17
Cable Diameter Max15.88mm
Strain Relief MaterialAluminium
Product RangeRAYCHEM AS85049 Series
For Use WithAMP RAYCHEM AS85049 Series Shell Size 17 Circular Connectors
SVHCCadmium (21-Jan-2025)
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Connector Shell Size
17
Strain Relief Material
Aluminium
For Use With
AMP RAYCHEM AS85049 Series Shell Size 17 Circular Connectors
Cable Diameter Max
15.88mm
Product Range
RAYCHEM AS85049 Series
SVHC
Cadmium (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Cadmium (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.047627
Product traceability