Print Page
Image is for illustrative purposes only. Please refer to product description.
69 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: zł110.00 once per order. 5 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | zł722.170 |
5+ | zł634.730 |
10+ | zł608.140 |
25+ | zł570.160 |
50+ | zł528.340 |
100+ | zł497.960 |
250+ | zł475.130 |
Price for:Each
Minimum: 1
Multiple: 1
zł722.17 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2315714-1
Order Code2851143
Technical Datasheet
Product Range-
Sensor Connector SizeM12
Sensor Connector GenderMale
No. of Positions8 Positions
Sensor Contact TypeCrimp Pin
Sensor Connector MountingStraight Cable Mount
IP / NEMA RatingIP67
Connector CodingX Coded
Connector Body MaterialBrass Body
Contact MaterialCopper Alloy
Contact PlatingGold
Current Rating500mA
Voltage Rating48V
Technical Specifications
Product Range
-
Sensor Connector Gender
Male
Sensor Contact Type
Crimp Pin
IP / NEMA Rating
IP67
Connector Body Material
Brass Body
Contact Plating
Gold
Voltage Rating
48V
Sensor Connector Size
M12
No. of Positions
8 Positions
Sensor Connector Mounting
Straight Cable Mount
Connector Coding
X Coded
Contact Material
Copper Alloy
Current Rating
500mA
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009526
Product traceability