Print Page
Image is for illustrative purposes only. Please refer to product description.
41 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | zł42.500 |
Price for:Sheet of 10
Minimum: 1
Multiple: 1
zł42.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No13040
Order Code765545
Technical Datasheet
Label TypeSelf Adhesive
Label Height19mm
Label Dimensions19mm x 19mm
Label Width19mm
Label Diameter-
Label MaterialVinyl
Label Legend115V
Label ColourBlack on Yellow
Pack Quantity10
Product Range-
Product Overview
The 13040 is a black on yellow Self Adhesive Label made of Vinyl.
- Hot foil process
Applications
Security, Safety
Technical Specifications
Label Type
Self Adhesive
Label Dimensions
19mm x 19mm
Label Diameter
-
Label Legend
115V
Pack Quantity
10
Label Height
19mm
Label Width
19mm
Label Material
Vinyl
Label Colour
Black on Yellow
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002