Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No1954289-1 .
Order Code1638940
Product Range1954289 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1954289-1 .
Order Code1638940
Product Range1954289 Series
Technical Datasheet
Product Range1954289 Series
No. of Contacts2Contacts
Pitch Spacing4mm
Contact Termination TypeSolder
No. of Rows1Rows
Contact PlatingTin Plated Contacts
Contact MaterialCopper Alloy
SVHCNo SVHC (15-Jan-2019)
Alternatives for 1954289-1 .
1 Product Found
Product Overview
The 1954289-1 is a 2-position 1-row right-angle Hermaphroditic Blade and Receptacle Connector with tin-plated copper alloy contacts and a natural colour LCP housing. It is suitable for use with in-line board-to-board and printed circuit board applications.
- Connector mates to itself
- Low profile flat surface is compatible with SMT and reflow processing
- Rounded corners to minimize shadowing
- Redundant SMT pads
- 125VAC/DC Voltage
- 1500VAC Dielectric withstanding voltage
Applications
LED Lighting, Commercial
Technical Specifications
Product Range
1954289 Series
Gender
Receptacle
Contact Termination Type
Solder
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (15-Jan-2019)
No. of Contacts
2Contacts
Pitch Spacing
4mm
No. of Rows
1Rows
Contact Material
Copper Alloy
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000924