Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No2063625-1
Order Code4064697
Product RangeSDE-SA Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Quantity | Price (ex VAT) |
---|---|
5+ | zł4,019.800 |
Price for:Each
Minimum: 5
Multiple: 5
zł20,099.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2063625-1
Order Code4064697
Product RangeSDE-SA Series
Technical Datasheet
Crimp Tool TypeRatchet
For Use WithAMP MCP 6.3/4.8K Series 1241411, 1241413 0.2-1mm² Terminals
Product RangeSDE-SA Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
2063625-1 is a SDE-SA commercial hand tool assembly for the AMP MCP 4.8. The tool consists of the SDE-SA frame assembly 9-1478240-0 (instruction sheet 408-8851) and the die assembly 2063625-2. The tool features a ratchet and an adjustment wheel with a range of settings. The ratchet ensures that the tool has completed the cycle and does not release until the handles have been fully closed, unless the emergency ratchet release is rotated to manually release the ratchet. The adjustment wheel controls the amount of handle pressure exerted on the dies during the crimping procedure.
- Wire size is 0.2 to 1mm²
- Number of conductor is 1
- Strip length is 3.9 to 4.5mm
- Removable/interchangeable die set
- Open barrel - F crimp
Technical Specifications
Crimp Tool Type
Ratchet
Product Range
SDE-SA Series
For Use With
AMP MCP 6.3/4.8K Series 1241411, 1241413 0.2-1mm² Terminals
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.813