Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | zł718.290 |
Price for:Each
Minimum: 1
Multiple: 1
zł718.29 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2489057-1
Order Code4626177
Product Range1703 Series
Enclosure MaterialAluminium
Body ColourNatural
For Use WithEMI Shielding Enclosures
External Height - Metric101.6mm
External Width - Metric152.4mm
External Depth - Metric15.9mm
External Height - Imperial4"
External Width - Imperial6"
External Depth - Imperial0.63"
Product Range1703 Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Enclosure Material
Aluminium
For Use With
EMI Shielding Enclosures
External Width - Metric
152.4mm
External Height - Imperial
4"
External Depth - Imperial
0.63"
SVHC
No SVHC (07-Nov-2024)
Body Colour
Natural
External Height - Metric
101.6mm
External Depth - Metric
15.9mm
External Width - Imperial
6"
Product Range
1703 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.038