Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoV23134J0065X497-EV-CBOX
Order Code3794132
Product RangeF7
Also Known As3-1414937-3
Technical Datasheet
215 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | zł28.570 |
10+ | zł26.920 |
25+ | zł25.280 |
100+ | zł23.590 |
300+ | zł21.940 |
Price for:Each
Minimum: 1
Multiple: 1
zł28.57 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoV23134J0065X497-EV-CBOX
Order Code3794132
Product RangeF7
Also Known As3-1414937-3
Technical Datasheet
Coil Voltage24VDC
Contact Current70A
Contact ConfigurationSPST-NO
Relay MountingThrough Hole
Relay TerminalsPC Pin
Product RangeF7
Contact Voltage DC Nom24V
Coil Resistance288ohm
Contact MaterialSilver Alloy
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Coil Voltage
24VDC
Contact Configuration
SPST-NO
Relay Terminals
PC Pin
Contact Voltage DC Nom
24V
Contact Material
Silver Alloy
Contact Current
70A
Relay Mounting
Through Hole
Product Range
F7
Coil Resistance
288ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03
Product traceability