Print Page
Image is for illustrative purposes only. Please refer to product description.
156 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders zł0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | zł1.620 |
| 50+ | zł1.590 |
| 100+ | zł1.550 |
| 250+ | zł1.510 |
| 500+ | zł1.470 |
| 1500+ | zł1.430 |
Price for:Each
Minimum: 10
Multiple: 10
zł16.20 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No50935-6
Order Code4534673
Technical Datasheet
InsulationNon Insulated
Mounting Hole Dia1.04mm
Terminal PlatingGold
Overall Length4.27mm
Length - Below Flange-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Insulation
Non Insulated
Terminal Plating
Gold
Length - Below Flange
-
SVHC
No SVHC (21-Jan-2025)
Mounting Hole Dia
1.04mm
Overall Length
4.27mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001