Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No5391-BCE-S-012-001
Order Code3931052
Product RangeSM5000 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Delivery Charge: zł110.00 once per order. 5 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | zł84.230 |
5+ | zł75.200 |
10+ | zł71.950 |
25+ | zł69.000 |
50+ | zł66.040 |
100+ | zł63.720 |
250+ | zł62.500 |
Price for:Each
Minimum: 1
Multiple: 1
zł84.23 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No5391-BCE-S-012-001
Order Code3931052
Product RangeSM5000 Series
Technical Datasheet
Pressure TypeDifferential
Operating Pressure Min-2.49psi
Operating Pressure Max2.49psi
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Sensor Case / PackageSOIC
No. of Pins16Pins
Sensor Output TypeAnalog, Digital
Accuracy± 1%, ± 1.5%
Pressure Port TypeDual Axial Barbed, Same Side
Sensor MountingSurface Mount
Output InterfaceI2C
Media TypeDry Air
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeSM5000 Series
Qualification-
Technical Specifications
Pressure Type
Differential
Operating Pressure Max
2.49psi
Supply Voltage Max
5.25V
No. of Pins
16Pins
Accuracy
± 1%, ± 1.5%
Sensor Mounting
Surface Mount
Media Type
Dry Air
Operating Temperature Max
105°C
Qualification
-
Operating Pressure Min
-2.49psi
Supply Voltage Min
4.75V
Sensor Case / Package
SOIC
Sensor Output Type
Analog, Digital
Pressure Port Type
Dual Axial Barbed, Same Side
Output Interface
I2C
Operating Temperature Min
-40°C
Product Range
SM5000 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361